RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.7mm

RS Stock No.: 303-757Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

14.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China

€ 30.96

€ 30.96 1 Bag of 100 (Exc. Vat)

€ 38.39

€ 38.39 1 Bag of 100 (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.7mm

€ 30.96

€ 30.96 1 Bag of 100 (Exc. Vat)

€ 38.39

€ 38.39 1 Bag of 100 (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

14.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China