E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Clear Round Acrylic Tube, 1m x 38mm OD x 32mm ID

RS Stock No.: 282-2278Brand: RS PRO
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

32mm

Outer Diameter

38mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy

Stock information temporarily unavailable.

€ 28.27

€ 28.27 1 Lot of 1 (Exc. Vat)

€ 35.05

€ 35.05 1 Lot of 1 (inc. VAT)

RS PRO Clear Round Acrylic Tube, 1m x 38mm OD x 32mm ID

€ 28.27

€ 28.27 1 Lot of 1 (Exc. Vat)

€ 35.05

€ 35.05 1 Lot of 1 (inc. VAT)

RS PRO Clear Round Acrylic Tube, 1m x 38mm OD x 32mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 28.27
3 - 9€ 26.68
10 - 29€ 25.63
30+€ 23.68

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

32mm

Outer Diameter

38mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy