RS PRO Clear Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
RS Stock No.: 271-2222Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Clear
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
12 → 24 V ac/dc
Country of Origin
Italy
Stock information temporarily unavailable.
€ 302.77
€ 302.77 Each (Exc. Vat)
€ 375.43
€ 375.43 Each (inc. VAT)
RS PRO Clear Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
1
€ 302.77
€ 302.77 Each (Exc. Vat)
€ 375.43
€ 375.43 Each (inc. VAT)
RS PRO Clear Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Clear
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
12 → 24 V ac/dc
Country of Origin
Italy