RS PRO Coaxial Cable, 100m, RG179B/U Coaxial, Unterminated

RS Stock No.: 521-8256Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179B/U

Outer Diameter

2.54mm

Characteristic Impedance

75 Ω

Attenuation

68.8 dB/100m @ 400MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69.5%

Core Strands

7/0.1 mm

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.1 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Number of Strands

7

Country of Origin

Sweden

You may be interested in
RS PRO, 100m, RG179B/U Coaxial, Unterminated75 Ω
€ 479.661 Reel of 100 Metres (Exc. Vat)

P.O.A.

RS PRO Coaxial Cable, 100m, RG179B/U Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, RG179B/U Coaxial, Unterminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, 100m, RG179B/U Coaxial, Unterminated75 Ω
€ 479.661 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179B/U

Outer Diameter

2.54mm

Characteristic Impedance

75 Ω

Attenuation

68.8 dB/100m @ 400MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69.5%

Core Strands

7/0.1 mm

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.1 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Number of Strands

7

Country of Origin

Sweden

You may be interested in
RS PRO, 100m, RG179B/U Coaxial, Unterminated75 Ω
€ 479.661 Reel of 100 Metres (Exc. Vat)