E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Coaxial Cable, 100m, Unterminated

RS Stock No.: 812-4678Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

7.8mm

Characteristic Impedance

75 Ω

Attenuation

1 dB/100m @ 1 MHz, 3 dB/100m @ 10 MHz, 7.1 dB/100m @ 50 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper Braid

Insulation material

PE

Standards Met

Euroclass Eca

Core Strands

1/0.64

Conductor Material

Bare Copper

Size of Strands

0.643 mm

Country of Origin

China

Product details

Coaxial + Multicore

A cable ideal for use in many control/interface applications. The cable consists of seven flexible unscreened wires and a single coaxial which are then covered in a polyester tape and wrapped in a black PVC outer sheath. Each wire is colour coded to aid identification. This cable combines the advantages of coaxial screening with the reduction in installation cost of running a multi-core cable.

Coaxial core constructed from 1//0.643mm plain copper conductor, Polyethylene dielectric, plain copper braid with an overall polyester tape
7 Hook-up wires each consisting of 7//0.16mm tinned copper conductors insulated in either orange, yellow, green, blue, violet, grey and white PVC
UL 82/59B

You may be interested in
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 100m, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

7.8mm

Characteristic Impedance

75 Ω

Attenuation

1 dB/100m @ 1 MHz, 3 dB/100m @ 10 MHz, 7.1 dB/100m @ 50 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper Braid

Insulation material

PE

Standards Met

Euroclass Eca

Core Strands

1/0.64

Conductor Material

Bare Copper

Size of Strands

0.643 mm

Country of Origin

China

Product details

Coaxial + Multicore

A cable ideal for use in many control/interface applications. The cable consists of seven flexible unscreened wires and a single coaxial which are then covered in a polyester tape and wrapped in a black PVC outer sheath. Each wire is colour coded to aid identification. This cable combines the advantages of coaxial screening with the reduction in installation cost of running a multi-core cable.

Coaxial core constructed from 1//0.643mm plain copper conductor, Polyethylene dielectric, plain copper braid with an overall polyester tape
7 Hook-up wires each consisting of 7//0.16mm tinned copper conductors insulated in either orange, yellow, green, blue, violet, grey and white PVC
UL 82/59B

You may be interested in
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)