RS PRO Coaxial Cable, 25m, RG179 Coaxial, Unterminated

RS Stock No.: 794-7221Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.5mm

Characteristic Impedance

75 Ω

Attenuation

0.268 dB/1m @ 100MHz, 0.523 dB/1m @ 400MHz, 0.885 dB/1m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Size of Strands

0.1 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Core Strands

7/0.1 mm

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

China

You may be interested in
RS PRO, 25m, RG179B/U Coaxial, Unterminated75 Ω
€ 120.301 Reel of 25 Metres (Exc. Vat)

P.O.A.

RS PRO Coaxial Cable, 25m, RG179 Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 25m, RG179 Coaxial, Unterminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, 25m, RG179B/U Coaxial, Unterminated75 Ω
€ 120.301 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.5mm

Characteristic Impedance

75 Ω

Attenuation

0.268 dB/1m @ 100MHz, 0.523 dB/1m @ 400MHz, 0.885 dB/1m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Size of Strands

0.1 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Core Strands

7/0.1 mm

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

China

You may be interested in
RS PRO, 25m, RG179B/U Coaxial, Unterminated75 Ω
€ 120.301 Reel of 25 Metres (Exc. Vat)