RS PRO, Coiled, 1m 2 Core, Yellow Thermoplastic Elastomers TPE Power Cable +50°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Yellow
Length
1m
Cable Type
Coiled
Outer Diameter
6.6mm
Sheath Material
Thermoplastic Elastomers TPE
Voltage Rating
300/500 V
Uncoiled Length
2 m
Insulation material
TPE
Conductor Material
Stranded Tinned Copper
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Cable Shape
Coiled Multicore
Country of Origin
China
€ 94.26
€ 94.26 Each (Exc. Vat)
€ 116.88
€ 116.88 Each (inc. VAT)
1
€ 94.26
€ 94.26 Each (Exc. Vat)
€ 116.88
€ 116.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Yellow
Length
1m
Cable Type
Coiled
Outer Diameter
6.6mm
Sheath Material
Thermoplastic Elastomers TPE
Voltage Rating
300/500 V
Uncoiled Length
2 m
Insulation material
TPE
Conductor Material
Stranded Tinned Copper
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Cable Shape
Coiled Multicore
Country of Origin
China