RS PRO Combination Lock Key Lock Box
RS Stock No.: 107-853Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCabinet Type
Key Cabinet
Capacity
4 Key, 1 Card
Material
Aluminium
Cabinet Access Type
Combination Lock
Mounting Type
Surface Mount, Wall Mount
Colour
Black
Depth
43.1mm
Height
129.5mm
Width
84.3mm
Country of Origin
China
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
RS PRO Combination Lock Key Lock Box
1
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
RS PRO Combination Lock Key Lock Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCabinet Type
Key Cabinet
Capacity
4 Key, 1 Card
Material
Aluminium
Cabinet Access Type
Combination Lock
Mounting Type
Surface Mount, Wall Mount
Colour
Black
Depth
43.1mm
Height
129.5mm
Width
84.3mm
Country of Origin
China