RS PRO Communication Module for Use with RS PRO Logic Modules, 110 → 240 V ac Supply, RS485 Protocol (D-), RS485

Technical Document
Specifications
Brand
RS ProNumber of Inputs
1
Output Type
RS485 Protocol (D-), RS485 Protocol (D+), RS485 Protocol (Two Wires)
For Use With
RS Pro Logic Modules
Supply Voltage
110 → 240 V ac
Input Type
TTL Level
Number of Outputs
1
Network Type
ModBus
Program Capacity
250 lines
Depth
60mm
Length
90mm
Width
36mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Communication Port Type
RS485
Dimensions
36 x 90 x 60 mm
Standards Met
CE, cULus Listed
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Country of Origin
India
€ 63.48
€ 63.48 Each (Exc. Vat)
€ 78.72
€ 78.72 Each (inc. VAT)
1
€ 63.48
€ 63.48 Each (Exc. Vat)
€ 78.72
€ 78.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Inputs
1
Output Type
RS485 Protocol (D-), RS485 Protocol (D+), RS485 Protocol (Two Wires)
For Use With
RS Pro Logic Modules
Supply Voltage
110 → 240 V ac
Input Type
TTL Level
Number of Outputs
1
Network Type
ModBus
Program Capacity
250 lines
Depth
60mm
Length
90mm
Width
36mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Communication Port Type
RS485
Dimensions
36 x 90 x 60 mm
Standards Met
CE, cULus Listed
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Country of Origin
India