RS PRO Compact Power Connector Plug, 36A

RS Stock No.: 180-5419Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Gender

Male

Current Rating

36A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 32A
P.O.A.Each (In a Bag of 10) (Exc. Vat)

€ 13.30

€ 1.33 Each (In a Bag of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 36A

€ 13.30

€ 1.33 Each (In a Bag of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 36A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
10 - 40€ 1.33€ 13.30
50 - 90€ 1.23€ 12.30
100 - 190€ 1.10€ 11.00
200+€ 0.97€ 9.70
You may be interested in
RS PRO Compact Power Connector Plug, 32A
P.O.A.Each (In a Bag of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Gender

Male

Current Rating

36A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 32A
P.O.A.Each (In a Bag of 10) (Exc. Vat)