RS PRO Compact Power Connector Socket, 15A

RS Stock No.: 180-5404Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Gender

Female

Current Rating

15A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

€ 4.20

€ 0.42 Each (In a Bag of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 15A

€ 4.20

€ 0.42 Each (In a Bag of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 15A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
10 - 40€ 0.42€ 4.20
50 - 90€ 0.37€ 3.70
100 - 190€ 0.34€ 3.40
200+€ 0.31€ 3.10

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Gender

Female

Current Rating

15A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China