E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Compressed Air Pipe Red Polyurethane 8mm x 30m CPU Series

RS Stock No.: 917-2426Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Red

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Features and Benefits

• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

Polyurethane Hose

You may be interested in
Stock information temporarily unavailable.

€ 146.23

€ 146.23 Each (Exc. Vat)

€ 181.33

€ 181.33 Each (inc. VAT)

RS PRO Compressed Air Pipe Red Polyurethane 8mm x 30m CPU Series

€ 146.23

€ 146.23 Each (Exc. Vat)

€ 181.33

€ 181.33 Each (inc. VAT)

RS PRO Compressed Air Pipe Red Polyurethane 8mm x 30m CPU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Red

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Features and Benefits

• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

Polyurethane Hose

You may be interested in