RS PRO Compressed Fiber Full Face Gasket, 141mm Bore, 254mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
141mm
Outside Diameter
254mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
€ 21.04
€ 21.04 1 Bag of 2 (Exc. Vat)
€ 26.09
€ 26.09 1 Bag of 2 (inc. VAT)
1
€ 21.04
€ 21.04 1 Bag of 2 (Exc. Vat)
€ 26.09
€ 26.09 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
141mm
Outside Diameter
254mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom