RS PRO Compressed Fiber Gasket Sheet, Blue, 0.5mm Thick
RS Stock No.: 268-6939Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThickness
0.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
350°C
Colour
Blue
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India
€ 51.08
€ 51.08 Each (Exc. Vat)
€ 63.34
€ 63.34 Each (inc. VAT)
RS PRO Compressed Fiber Gasket Sheet, Blue, 0.5mm Thick
1
€ 51.08
€ 51.08 Each (Exc. Vat)
€ 63.34
€ 63.34 Each (inc. VAT)
RS PRO Compressed Fiber Gasket Sheet, Blue, 0.5mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThickness
0.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
350°C
Colour
Blue
Maximum Operating Pressure
100bar
Length
750mm
Width
500mm
Country of Origin
India