RS PRO Conductive Copper Metallic Tape, 15mm x 16.5m

RS Stock No.: 285-530Brand: RS PRO
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.08mm

Foil Thickness

0.04mm

Width

15mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

5.2N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

Country of Origin

Poland

€ 62.41

€ 62.41 Each (Exc. Vat)

€ 77.39

€ 77.39 Each (inc. VAT)

RS PRO Conductive Copper Metallic Tape, 15mm x 16.5m

€ 62.41

€ 62.41 Each (Exc. Vat)

€ 77.39

€ 77.39 Each (inc. VAT)

RS PRO Conductive Copper Metallic Tape, 15mm x 16.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.08mm

Foil Thickness

0.04mm

Width

15mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

5.2N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

Country of Origin

Poland