RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 98 → 260 V ac, IP54, IP65, AC, 8-Tone

RS Stock No.: 144-5946Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

98 → 260 V ac

IP Rating

IP54, IP65

Current Type

AC

Number Of Tones

8

Housing Colour

Red

Mounting Style

Conduit Box, Panel Mount, Surface Mount

Diameter

101 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

112dB

Series

AE40M

Base Length

100mm

Housing Material

ABS

Minimum Temperature

-40°C

Base Width

93 (Dia.)mm

Maximum Temperature

+70°C

Tone Type

Alarm

Standards Met

CE

Country of Origin

China

Product details

8 Tone AE40M Electronic Sounder and Accessories

The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.

Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked

€ 58.42

€ 58.42 Each (Exc. Vat)

€ 72.44

€ 72.44 Each (inc. VAT)

RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 98 → 260 V ac, IP54, IP65, AC, 8-Tone

€ 58.42

€ 58.42 Each (Exc. Vat)

€ 72.44

€ 72.44 Each (inc. VAT)

RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 98 → 260 V ac, IP54, IP65, AC, 8-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

98 → 260 V ac

IP Rating

IP54, IP65

Current Type

AC

Number Of Tones

8

Housing Colour

Red

Mounting Style

Conduit Box, Panel Mount, Surface Mount

Diameter

101 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

112dB

Series

AE40M

Base Length

100mm

Housing Material

ABS

Minimum Temperature

-40°C

Base Width

93 (Dia.)mm

Maximum Temperature

+70°C

Tone Type

Alarm

Standards Met

CE

Country of Origin

China

Product details

8 Tone AE40M Electronic Sounder and Accessories

The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.

Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked