RS PRO Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade
RS Stock No.: 860-9181Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBurr Shape
Cone
Maximum Capacity
12.0mm
Blade Material
Tungsten Carbide
Overall Length
92.0 mm
Country of Origin
Ireland
Product details
RS Aluminium Cut Carbide Burrs
Stock information temporarily unavailable.
P.O.A.
RS PRO Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade
1
P.O.A.
RS PRO Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBurr Shape
Cone
Maximum Capacity
12.0mm
Blade Material
Tungsten Carbide
Overall Length
92.0 mm
Country of Origin
Ireland
Product details