RS PRO Connector For Round PUR Belts, Steel 5mm Belt Width x

RS Stock No.: 701-0607Brand: RS PRODistrelec Article No.: 30419589
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

To Suit Belt Width

5mm

Material

Steel

Country of Origin

United Kingdom

Product details

RS PRO Round Belt Connectors

RS PRO Round Belt Connectors are designed to provide a reliable and secure connection for belts with outside diameters 5 mm, 6mm , 8mm. Made from durable steel material, it is suitable for use with hollow core belts made of polyurethane. These connectors ensure a strong and stable link, making it ideal for various industrial and mechanical applications. Each package contains 25 connectors, ensuring you have an ample supply for your needs.

Features and Benefits

  • Round Belt Connector

  • Material: Steel

  • For Belt Outside Diameters

  • For Core Type: Hollow

  • For Belt Material: Polyurethane

  • Package Quantity: 25

Belt Width Variants Available Separately

  • 5 mm, RS stock no: 701-0607

  • 6 mm, RS stock no: 701-0616

  • 8 mm, RS stock no: 701-0619

Applications

  • Connector For Round PUR Belts

€ 23.23

€ 23.23 1 Bag of 25 (Exc. Vat)

€ 28.81

€ 28.81 1 Bag of 25 (inc. VAT)

RS PRO Connector For Round PUR Belts, Steel 5mm Belt Width x

€ 23.23

€ 23.23 1 Bag of 25 (Exc. Vat)

€ 28.81

€ 28.81 1 Bag of 25 (inc. VAT)

RS PRO Connector For Round PUR Belts, Steel 5mm Belt Width x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 23.23
5 - 9€ 23.13
10 - 24€ 23.00
25+€ 22.81

Technical Document

Specifications

Brand

RS Pro

To Suit Belt Width

5mm

Material

Steel

Country of Origin

United Kingdom

Product details

RS PRO Round Belt Connectors

RS PRO Round Belt Connectors are designed to provide a reliable and secure connection for belts with outside diameters 5 mm, 6mm , 8mm. Made from durable steel material, it is suitable for use with hollow core belts made of polyurethane. These connectors ensure a strong and stable link, making it ideal for various industrial and mechanical applications. Each package contains 25 connectors, ensuring you have an ample supply for your needs.

Features and Benefits

  • Round Belt Connector

  • Material: Steel

  • For Belt Outside Diameters

  • For Core Type: Hollow

  • For Belt Material: Polyurethane

  • Package Quantity: 25

Belt Width Variants Available Separately

  • 5 mm, RS stock no: 701-0607

  • 6 mm, RS stock no: 701-0616

  • 8 mm, RS stock no: 701-0619

Applications

  • Connector For Round PUR Belts