RS PRO Connector For Round PUR Belts, Steel 6mm Belt Width x

Technical Document
Specifications
Product details
RS PRO Round Belt Connectors
RS PRO Round Belt Connectors are designed to provide a reliable and secure connection for belts with outside diameters 5 mm, 6mm , 8mm. Made from durable steel material, it is suitable for use with hollow core belts made of polyurethane. These connectors ensure a strong and stable link, making it ideal for various industrial and mechanical applications. Each package contains 25 connectors, ensuring you have an ample supply for your needs.
Features and Benefits
- Round Belt Connector
- Material: Steel
- For Belt Outside Diameters
- For Core Type: Hollow
- For Belt Material: Polyurethane
- Package Quantity: 25
Belt Width Variants Available Separately
- 5 mm, RS stock no: 701-0607
- 6 mm, RS stock no: 701-0616
- 8 mm, RS stock no: 701-0619
Applications
- Connector For Round PUR Belts
€ 23.23
€ 23.23 1 Bag of 25 (Exc. Vat)
€ 28.81
€ 28.81 1 Bag of 25 (inc. VAT)
1
€ 23.23
€ 23.23 1 Bag of 25 (Exc. Vat)
€ 28.81
€ 28.81 1 Bag of 25 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 23.23 |
5 - 9 | € 23.13 |
10 - 24 | € 23.00 |
25+ | € 22.81 |
Technical Document
Specifications
Product details
RS PRO Round Belt Connectors
RS PRO Round Belt Connectors are designed to provide a reliable and secure connection for belts with outside diameters 5 mm, 6mm , 8mm. Made from durable steel material, it is suitable for use with hollow core belts made of polyurethane. These connectors ensure a strong and stable link, making it ideal for various industrial and mechanical applications. Each package contains 25 connectors, ensuring you have an ample supply for your needs.
Features and Benefits
- Round Belt Connector
- Material: Steel
- For Belt Outside Diameters
- For Core Type: Hollow
- For Belt Material: Polyurethane
- Package Quantity: 25
Belt Width Variants Available Separately
- 5 mm, RS stock no: 701-0607
- 6 mm, RS stock no: 701-0616
- 8 mm, RS stock no: 701-0619
Applications
- Connector For Round PUR Belts