RS PRO Connector for Use with POWER BUS of D5200/D6200 Intrinsically Safe Isolator, 8A

RS Stock No.: 325-644Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Connector

For Use With

POWER BUS of D5200/D6200 Intrinsically Safe Isolator

Current Rating

8A

Mounting Type

DIN Rail Mount

Number Of Ways

5

Voltage Rating

24V dc

Termination Method

Plug-In

Country of Origin

Germany

€ 30.59

€ 30.59 Each (Exc. Vat)

€ 37.93

€ 37.93 Each (inc. VAT)

RS PRO Connector for Use with POWER BUS of D5200/D6200 Intrinsically Safe Isolator, 8A

€ 30.59

€ 30.59 Each (Exc. Vat)

€ 37.93

€ 37.93 Each (inc. VAT)

RS PRO Connector for Use with POWER BUS of D5200/D6200 Intrinsically Safe Isolator, 8A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Connector

For Use With

POWER BUS of D5200/D6200 Intrinsically Safe Isolator

Current Rating

8A

Mounting Type

DIN Rail Mount

Number Of Ways

5

Voltage Rating

24V dc

Termination Method

Plug-In

Country of Origin

Germany