RS PRO Constant Wattage Trace Heating Tape, 10W/m, 240V ac, -70 → +200 °C, 6m

Technical Document
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
10W
Voltage Rating
240V ac
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Length
6m
Sheath Material
Silicone Rubber
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Silicone Insulated Heating Tape
RS PRO range of anti-condensation heating tapes are intended for use to prevent condensation inside electrical and similar cabinets. The tape should not be subjected to temperatures above 200ºC and a thermostat may be used to control the tape. Parallel circuit, constant 10W output per metre heating tapes terminated in 1.3m of 2-core mains cable.
Constant wattage heating cables options:
379-722 - 3m cable
379-738 - 6m cable
This cable must be used in the supplied length.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe. Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Features and Benefits:
Trace Heating Tape Constant Wattage, Parallel Circuit
May be looped around an enclosure, avoids localised hot spots
Operating temperature range -70 to +200°C
Supply voltage 240 V
Available in 3m or 6m cable reels
Constant wattage cable - 10W output per metre
Easy to install
Very flexible
Can be cut to length from the cable reel
Outer cover material - Silicone rubber
Typical Applications:
Trace heating cables are electric heating elements designed to provide focused and controllable heat.
For use for internal or external temperature maintenance applications
Anti-condensation heating in cabinets
Refrigeration industry
Frost protection
FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 149.34
€ 149.34 1 Reel of 6 Metres (Exc. Vat)
€ 185.18
€ 185.18 1 Reel of 6 Metres (inc. VAT)
1
€ 149.34
€ 149.34 1 Reel of 6 Metres (Exc. Vat)
€ 185.18
€ 185.18 1 Reel of 6 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
10W
Voltage Rating
240V ac
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Length
6m
Sheath Material
Silicone Rubber
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Silicone Insulated Heating Tape
RS PRO range of anti-condensation heating tapes are intended for use to prevent condensation inside electrical and similar cabinets. The tape should not be subjected to temperatures above 200ºC and a thermostat may be used to control the tape. Parallel circuit, constant 10W output per metre heating tapes terminated in 1.3m of 2-core mains cable.
Constant wattage heating cables options:
379-722 - 3m cable
379-738 - 6m cable
This cable must be used in the supplied length.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe. Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Features and Benefits:
Trace Heating Tape Constant Wattage, Parallel Circuit
May be looped around an enclosure, avoids localised hot spots
Operating temperature range -70 to +200°C
Supply voltage 240 V
Available in 3m or 6m cable reels
Constant wattage cable - 10W output per metre
Easy to install
Very flexible
Can be cut to length from the cable reel
Outer cover material - Silicone rubber
Typical Applications:
Trace heating cables are electric heating elements designed to provide focused and controllable heat.
For use for internal or external temperature maintenance applications
Anti-condensation heating in cabinets
Refrigeration industry
Frost protection
FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.