RS PRO Control Cable, 3 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Outer Diameter
10.9mm
Minimum Bend Radius
6 x Diameter
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Bedding Material
PVC
Insulation material
PVC
Minimum Operating Temperature
-15°C
Core Strands
30/0.25 mm
€ 356.65
€ 356.65 1 Reel of 100 Metres (Exc. Vat)
€ 442.25
€ 442.25 1 Reel of 100 Metres (inc. VAT)
1
€ 356.65
€ 356.65 1 Reel of 100 Metres (Exc. Vat)
€ 442.25
€ 442.25 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Outer Diameter
10.9mm
Minimum Bend Radius
6 x Diameter
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Bedding Material
PVC
Insulation material
PVC
Minimum Operating Temperature
-15°C
Core Strands
30/0.25 mm