RS PRO Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Galvanised Steel
Outer Diameter
7.7mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
24/0.2 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
United Kingdom
€ 95.54
€ 95.54 1 Reel of 50 Metres (Exc. Vat)
€ 118.47
€ 118.47 1 Reel of 50 Metres (inc. VAT)
1
€ 95.54
€ 95.54 1 Reel of 50 Metres (Exc. Vat)
€ 118.47
€ 118.47 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Galvanised Steel
Outer Diameter
7.7mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
24/0.2 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
United Kingdom