RS PRO Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 196-4686Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Outer Diameter

9.8mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Insulation material

PVC

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 248.03

€ 248.03 1 Reel of 50 Metres (Exc. Vat)

€ 307.56

€ 307.56 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 248.03

€ 248.03 1 Reel of 50 Metres (Exc. Vat)

€ 307.56

€ 307.56 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Outer Diameter

9.8mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Insulation material

PVC

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

United Kingdom