Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Control Cable, 5 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 208-0517Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

11mm

Length

50m

Voltage Rating

300/500 V

Current Rating

6 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

You may be interested in
Stock information temporarily unavailable.

€ 156.98

€ 156.98 1 Reel of 50 Metres (Exc. Vat)

€ 194.66

€ 194.66 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath

€ 156.98

€ 156.98 1 Reel of 50 Metres (Exc. Vat)

€ 194.66

€ 194.66 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

11mm

Length

50m

Voltage Rating

300/500 V

Current Rating

6 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

You may be interested in