RS PRO Copper Rod 6mm Diameter, 1m L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Copper
Length
1m
Rod Diameter
6mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Density
8.92kg/m³
Thermal Conductivity
391.1W/mK
Country of Origin
France
€ 164.19
€ 164.19 1 Lot of 5 (Exc. Vat)
€ 203.60
€ 203.60 1 Lot of 5 (inc. VAT)
1
€ 164.19
€ 164.19 1 Lot of 5 (Exc. Vat)
€ 203.60
€ 203.60 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 164.19 |
3 - 9 | € 155.03 |
10 - 29 | € 148.94 |
30+ | € 137.41 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Copper
Length
1m
Rod Diameter
6mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Density
8.92kg/m³
Thermal Conductivity
391.1W/mK
Country of Origin
France