RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm

RS Stock No.: 839-741Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Media Area

1.1m²

Filter Grade

G4

Maximum Air Flow

3240m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Height

24in

Nominal Width

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

2in

Product details

Pleated Panel Filters

High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Media Area

1.1m²

Filter Grade

G4

Maximum Air Flow

3240m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Height

24in

Nominal Width

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

2in

Product details

Pleated Panel Filters

High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass

You may be interested in