RS PRO Counting Counting Scales, 30kg Weight Capacity

Technical Document
Specifications
Brand
RS ProWeighing Capacity
30kg
Scale Type
Counting
Resolution
1g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Dimensions
315 x 280 x 45mm
Weighpan Length
315mm
Weighpan Width
280mm
Weighpan Height
45mm
Net Weight
4kg
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Country of Origin
China
€ 296.90
€ 296.90 Each (Exc. Vat)
€ 368.16
€ 368.16 Each (inc. VAT)
Calibration type
No Calibration
1
€ 296.90
€ 296.90 Each (Exc. Vat)
€ 368.16
€ 368.16 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWeighing Capacity
30kg
Scale Type
Counting
Resolution
1g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Dimensions
315 x 280 x 45mm
Weighpan Length
315mm
Weighpan Width
280mm
Weighpan Height
45mm
Net Weight
4kg
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Country of Origin
China