E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Crocodile Clip, Nickel Plated Contact, 4A, Silver

RS Stock No.: 208-1129Brand: RS PRODistrelec Article No.: 30402912
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Jaw Opening

9mm

Contact Material

Nickel Plated

Insulated

No

Colour

Silver

Distrelec Product Id

30402912

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 15.70

€ 1.57 Each (In a Pack of 10) (Exc. Vat)

€ 19.47

€ 1.947 Each (In a Pack of 10) (inc. VAT)

RS PRO Crocodile Clip, Nickel Plated Contact, 4A, Silver

€ 15.70

€ 1.57 Each (In a Pack of 10) (Exc. Vat)

€ 19.47

€ 1.947 Each (In a Pack of 10) (inc. VAT)

RS PRO Crocodile Clip, Nickel Plated Contact, 4A, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.57€ 15.70
100 - 490€ 1.54€ 15.40
500 - 990€ 1.49€ 14.90
1000+€ 1.31€ 13.10

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Jaw Opening

9mm

Contact Material

Nickel Plated

Insulated

No

Colour

Silver

Distrelec Product Id

30402912

Country of Origin

Taiwan, Province Of China