Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black
Insulation Material
PVC
Country of Origin
China
Product details
RS PRO Miniature Insulated Crocodile Clip
Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips come supplied with PE insulated covers, and are available in both red (see stock number: 483-843) and black (see stock number: 483-859). Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the users hands.
RS PRO have a great range of high quality crocodile or alligator clips suitable for your requirements.
Features and Benefits:
Miniature crocodile clips also known as spring clips
PE Insulated material - provides full insulation with good plug compatibility
Nickel-Plated Steel - offers good resistance to corrosion and is widely used in industrial crocodile clips
Choice of colours - red and black clips are available
Typical Applications:
Crocodile clips are principally used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).
Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuitry. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers and jump leads or for welding operations, where they can also usefully absorb excess heat.
FAQs
Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.
How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 8.90
€ 0.89 Each (In a Pack of 10) (Exc. Vat)
€ 11.04
€ 1.104 Each (In a Pack of 10) (inc. VAT)
10
€ 8.90
€ 0.89 Each (In a Pack of 10) (Exc. Vat)
€ 11.04
€ 1.104 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.89 | € 8.90 |
100 - 240 | € 0.84 | € 8.40 |
250 - 490 | € 0.78 | € 7.80 |
500+ | € 0.73 | € 7.30 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black
Insulation Material
PVC
Country of Origin
China
Product details
RS PRO Miniature Insulated Crocodile Clip
Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips come supplied with PE insulated covers, and are available in both red (see stock number: 483-843) and black (see stock number: 483-859). Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the users hands.
RS PRO have a great range of high quality crocodile or alligator clips suitable for your requirements.
Features and Benefits:
Miniature crocodile clips also known as spring clips
PE Insulated material - provides full insulation with good plug compatibility
Nickel-Plated Steel - offers good resistance to corrosion and is widely used in industrial crocodile clips
Choice of colours - red and black clips are available
Typical Applications:
Crocodile clips are principally used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).
Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuitry. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers and jump leads or for welding operations, where they can also usefully absorb excess heat.
FAQs
Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.
How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.