RS PRO Cube Connector, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

RS Stock No.: 180-9141Brand: RS PRODistrelec Article No.: 30417047
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Distrelec Product Id

30417047

Country of Origin

Germany

Stock information temporarily unavailable.

€ 18.06

€ 18.06 Each (Exc. Vat)

€ 22.39

€ 22.39 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

€ 18.06

€ 18.06 Each (Exc. Vat)

€ 22.39

€ 22.39 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.06
5 - 9€ 17.98
10+€ 17.88

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Distrelec Product Id

30417047

Country of Origin

Germany