Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Current Transformer, 20 → 60A Input

RS Stock No.: 124-3887Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Input Current

20 → 60A

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

Product details

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Current Transformer, 20 → 60A Input

P.O.A.

RS PRO Current Transformer, 20 → 60A Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Current

20 → 60A

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

Product details

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

You may be interested in