RS PRO Cylindrical Anti Vibration Mount, Metal Cushion

RS Stock No.: 629-674Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Metal Cushion

Diameter

225mm

Bore Diameter

46mm

Foot Shape

Cylindrical

Country of Origin

Italy

€ 491.78

€ 491.78 Each (Exc. Vat)

€ 609.81

€ 609.81 Each (inc. VAT)

RS PRO Cylindrical Anti Vibration Mount, Metal Cushion

€ 491.78

€ 491.78 Each (Exc. Vat)

€ 609.81

€ 609.81 Each (inc. VAT)

RS PRO Cylindrical Anti Vibration Mount, Metal Cushion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Metal Cushion

Diameter

225mm

Bore Diameter

46mm

Foot Shape

Cylindrical

Country of Origin

Italy