RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
RS Stock No.: 629-679Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
98mm
Bore Diameter
39mm
Foot Shape
Cylindrical
Country of Origin
Italy
€ 88.44
€ 88.44 Each (Exc. Vat)
€ 109.67
€ 109.67 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
1
€ 88.44
€ 88.44 Each (Exc. Vat)
€ 109.67
€ 109.67 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
98mm
Bore Diameter
39mm
Foot Shape
Cylindrical
Country of Origin
Italy