RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
RS Stock No.: 629-681Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
183mm
Bore Diameter
68mm
Foot Shape
Cylindrical
Country of Origin
Italy
€ 212.40
€ 212.40 Each (Exc. Vat)
€ 263.38
€ 263.38 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
1
€ 212.40
€ 212.40 Each (Exc. Vat)
€ 263.38
€ 263.38 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
183mm
Bore Diameter
68mm
Foot Shape
Cylindrical
Country of Origin
Italy