RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
RS Stock No.: 629-682Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
42mm
Bore Diameter
10mm
Foot Shape
Cylindrical
Country of Origin
Italy
€ 46.41
€ 46.41 Each (Exc. Vat)
€ 57.55
€ 57.55 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
1
€ 46.41
€ 46.41 Each (Exc. Vat)
€ 57.55
€ 57.55 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
42mm
Bore Diameter
10mm
Foot Shape
Cylindrical
Country of Origin
Italy