RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
RS Stock No.: 629-684Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
67mm
Bore Diameter
12mm
Foot Shape
Cylindrical
Country of Origin
Italy
€ 85.70
€ 85.70 Each (Exc. Vat)
€ 106.27
€ 106.27 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
1
€ 85.70
€ 85.70 Each (Exc. Vat)
€ 106.27
€ 106.27 Each (inc. VAT)
RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Metal Cushion
Diameter
67mm
Bore Diameter
12mm
Foot Shape
Cylindrical
Country of Origin
Italy