RS PRO D-Shackle, Zinc Plated Steel, 5.5t

Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
5.5t
Shackle Diameter
1-1/8in
Jaw Width
1-3/4in
Pin Diameter
1-1/4in
Finish
Zinc Plated
Country of Origin
United Kingdom
Product details
Small Dee Shackles
High tensile galvanised steel shackles with screw pin, to BS3032: 1987. Used for lifting or for securing loads or plant.
€ 67.45
€ 67.45 Each (Exc. Vat)
€ 83.64
€ 83.64 Each (inc. VAT)
1
€ 67.45
€ 67.45 Each (Exc. Vat)
€ 83.64
€ 83.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
5.5t
Shackle Diameter
1-1/8in
Jaw Width
1-3/4in
Pin Diameter
1-1/4in
Finish
Zinc Plated
Country of Origin
United Kingdom
Product details
Small Dee Shackles
High tensile galvanised steel shackles with screw pin, to BS3032: 1987. Used for lifting or for securing loads or plant.