RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

RS Stock No.: 202-492Brand: RS PRO
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

RS-232 Patch Boxes

Solder patch box, a compact easy to use mini box for configuration of 25-way 'D' type RS-232 serial cables and interfaces. The unit is supplied in male to female format allowing it to be inserted in-line without requiring a gender change. The patch box is complete with 25 pre-stripped and tinned jumper wires which can be soldered into place for a permanent connection. Wire patch box, a patch box with 25 plug-in jumper wires which require no soldering and may be removed for re-use. The box is ideal for rapid troubleshooting, allowing the user to try out various configurations until the right combination is achieved. The patch box is constructed of robust ABS and supplied in male to female RS-232 'D' connector format. Both patch boxes have a 30V operating voltage and durability of 500 mating cycles.

You may be interested in
WIRE PATCH BOX
P.O.A.Each (Exc. Vat)

€ 59.88

€ 59.88 Each (Exc. Vat)

€ 74.25

€ 74.25 Each (inc. VAT)

RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

€ 59.88

€ 59.88 Each (Exc. Vat)

€ 74.25

€ 74.25 Each (inc. VAT)

RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 59.88
5 - 9€ 57.69
10+€ 55.55
You may be interested in
WIRE PATCH BOX
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

RS-232 Patch Boxes

Solder patch box, a compact easy to use mini box for configuration of 25-way 'D' type RS-232 serial cables and interfaces. The unit is supplied in male to female format allowing it to be inserted in-line without requiring a gender change. The patch box is complete with 25 pre-stripped and tinned jumper wires which can be soldered into place for a permanent connection. Wire patch box, a patch box with 25 plug-in jumper wires which require no soldering and may be removed for re-use. The box is ideal for rapid troubleshooting, allowing the user to try out various configurations until the right combination is achieved. The patch box is constructed of robust ABS and supplied in male to female RS-232 'D' connector format. Both patch boxes have a 30V operating voltage and durability of 500 mating cycles.

You may be interested in
WIRE PATCH BOX
P.O.A.Each (Exc. Vat)