E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub

RS Stock No.: 202-442Brand: RS PRO
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Male

Converts To Type

25 Way D-Sub

Country of Origin

China

Product details

25 Way D Type Adaptors

Male to male (plugs) and female to female (sockets) 25-pin ’D’ connector gender changers in moulded black PVC fully screened against RFI/EMI interference. All 25 lines are wired pin to pin and locking hardware is included. 300V operating voltage, durability of 500 mating cycles.

You may be interested in
M-M G CHANGER
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.14

€ 13.14 Each (inc. VAT)

RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.14

€ 13.14 Each (inc. VAT)

RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.60
5 - 9€ 10.21
10+€ 9.84
You may be interested in
M-M G CHANGER
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Male

Converts To Type

25 Way D-Sub

Country of Origin

China

Product details

25 Way D Type Adaptors

Male to male (plugs) and female to female (sockets) 25-pin ’D’ connector gender changers in moulded black PVC fully screened against RFI/EMI interference. All 25 lines are wired pin to pin and locking hardware is included. 300V operating voltage, durability of 500 mating cycles.

You may be interested in
M-M G CHANGER
P.O.A.Each (Exc. Vat)