RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 102mm ID
RS Stock No.: 136-9486Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
5m
Material
PVC
Outer Diameter
112mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom
€ 181.44
€ 181.44 Each (Exc. Vat)
€ 224.99
€ 224.99 Each (inc. VAT)
RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 102mm ID
1
€ 181.44
€ 181.44 Each (Exc. Vat)
€ 224.99
€ 224.99 Each (inc. VAT)
RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 102mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
5m
Material
PVC
Outer Diameter
112mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom