RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Tinned Copper Shield, MPOS Cable Cable

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
CPR Certification
Fca
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.5mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Voltage Rating
300V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Halogen-free Overall Screened Multi-pair
Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
€ 176.90
€ 176.90 1 Reel of 100 Metres (Exc. Vat)
€ 219.36
€ 219.36 1 Reel of 100 Metres (inc. VAT)
1
€ 176.90
€ 176.90 1 Reel of 100 Metres (Exc. Vat)
€ 219.36
€ 219.36 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
CPR Certification
Fca
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.5mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Characteristic Impedance
100 Ω
Core Strands
7/0.2 mm
Voltage Rating
300V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Halogen-free Overall Screened Multi-pair
Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.