RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.34 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.254 mm
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Double Foil-screened Two Pair
2 pairs of 7//0.254 mm (22 a.w.g.) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
€ 310.42
€ 310.42 1 Reel of 100 Metres (Exc. Vat)
€ 384.92
€ 384.92 1 Reel of 100 Metres (inc. VAT)
1
€ 310.42
€ 310.42 1 Reel of 100 Metres (Exc. Vat)
€ 384.92
€ 384.92 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.34 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.254 mm
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Double Foil-screened Two Pair
2 pairs of 7//0.254 mm (22 a.w.g.) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.