RS PRO DC Motor, 1.38 W, 6 V dc, 12 V dc, 4500 mNm, 4500 rpm, 2mm Shaft Diameter

RS Stock No.: 442-7487Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 V dc, 12 V dc

Power Rating

1.38 W

Output Speed

4500 rpm

Shaft Diameter

2mm

Maximum Output Torque

4500 mNm

Dimensions

22 (Dia.) x 34 mm

Current Rating

180 mA

Length

34mm

Core Construction

Ironless

Product details

LN22 dc Motor

A cost effective rare earth magnet, precision motor with an ironless rotor and precious metal brushes
This unit can be fitted to the GPP22 planetary gearhead using the mounting plate that is supplied with the gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

P.O.A.

RS PRO DC Motor, 1.38 W, 6 V dc, 12 V dc, 4500 mNm, 4500 rpm, 2mm Shaft Diameter

P.O.A.

RS PRO DC Motor, 1.38 W, 6 V dc, 12 V dc, 4500 mNm, 4500 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 V dc, 12 V dc

Power Rating

1.38 W

Output Speed

4500 rpm

Shaft Diameter

2mm

Maximum Output Torque

4500 mNm

Dimensions

22 (Dia.) x 34 mm

Current Rating

180 mA

Length

34mm

Core Construction

Ironless

Product details

LN22 dc Motor

A cost effective rare earth magnet, precision motor with an ironless rotor and precious metal brushes
This unit can be fitted to the GPP22 planetary gearhead using the mounting plate that is supplied with the gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.