RS PRO Dehumidifier, 0.6L water tank, 0.3L/day extraction rate Multi-Plug Adaptor
RS Stock No.: 160-696Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMoisture Extraction Rate
0.3L/day
Noise Level
<35dB
Water Tank Capacity
0.6L
Plug Type
Multi-Plug Adaptor
Dimensions
146 x 146 x 227mm
Depth
146mm
Height
227mm
Width
146mm
Country of Origin
China
€ 64.27
€ 64.27 Each (Exc. Vat)
€ 79.69
€ 79.69 Each (inc. VAT)
RS PRO Dehumidifier, 0.6L water tank, 0.3L/day extraction rate Multi-Plug Adaptor
1
€ 64.27
€ 64.27 Each (Exc. Vat)
€ 79.69
€ 79.69 Each (inc. VAT)
RS PRO Dehumidifier, 0.6L water tank, 0.3L/day extraction rate Multi-Plug Adaptor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMoisture Extraction Rate
0.3L/day
Noise Level
<35dB
Water Tank Capacity
0.6L
Plug Type
Multi-Plug Adaptor
Dimensions
146 x 146 x 227mm
Depth
146mm
Height
227mm
Width
146mm
Country of Origin
China