Hazardous Product

RS PRO Dehumidifier, 6L water tank, 20L/day extraction rate EU/UK

RS Stock No.: 282-846Brand: RS PRO
brand-logo
View all in Dehumidifiers

Technical Document

Specifications

Brand

RS Pro

Moisture Extraction Rate

20L/day

Refrigerant Type

R290

Noise Level

42dB

Water Tank Capacity

6L

Plug Type

EU/UK

Supply Power

400W

Dimensions

370 x 265 x 595mm

Depth

370mm

Height

595mm

Width

265mm

Country of Origin

China

€ 347.74

€ 347.74 Each (Exc. Vat)

€ 431.20

€ 431.20 Each (inc. VAT)

RS PRO Dehumidifier, 6L water tank, 20L/day extraction rate EU/UK

€ 347.74

€ 347.74 Each (Exc. Vat)

€ 431.20

€ 431.20 Each (inc. VAT)

RS PRO Dehumidifier, 6L water tank, 20L/day extraction rate EU/UK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Moisture Extraction Rate

20L/day

Refrigerant Type

R290

Noise Level

42dB

Water Tank Capacity

6L

Plug Type

EU/UK

Supply Power

400W

Dimensions

370 x 265 x 595mm

Depth

370mm

Height

595mm

Width

265mm

Country of Origin

China