RS PRO Desk Fan 250mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin

RS Stock No.: 144-9669Brand: RS PRO
brand-logo
View all in Portable Fans

Technical Document

Specifications

Brand

RS Pro

Blade Span

250mm

Fan Type

Desk

Number Of Speeds

2

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Country of Origin

China

€ 41.37

€ 41.37 Each (Exc. Vat)

€ 51.30

€ 51.30 Each (inc. VAT)

RS PRO Desk Fan 250mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin

€ 41.37

€ 41.37 Each (Exc. Vat)

€ 51.30

€ 51.30 Each (inc. VAT)

RS PRO Desk Fan 250mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Blade Span

250mm

Fan Type

Desk

Number Of Speeds

2

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Country of Origin

China