Technical Documents
Specifications
Brand
RS ProProduct Type
Desoldering Tool
Body Material
Aluminium
Anti-Static
Yes
Standards/Approvals
EN 61340-5-1
Country of Origin
China
Product Details
The RS Pro Solder Sucker de-soldering gun is a standard model hand operated tool. The solder sucker is a professional and quality tool used to cleanly remove solder plus providing joint dis-assembly. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker. This RS PRO model has a PTFE nozzle and the main body of the desoldering gun is made from aluminium.
PTFE – Polytetrafluoroethylene. A very stable material used in various industries and applications. A stable and hard wearing material.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Stock information temporarily unavailable.
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
1
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Desoldering Tool
Body Material
Aluminium
Anti-Static
Yes
Standards/Approvals
EN 61340-5-1
Country of Origin
China
Product Details
The RS Pro Solder Sucker de-soldering gun is a standard model hand operated tool. The solder sucker is a professional and quality tool used to cleanly remove solder plus providing joint dis-assembly. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker. This RS PRO model has a PTFE nozzle and the main body of the desoldering gun is made from aluminium.
PTFE – Polytetrafluoroethylene. A very stable material used in various industries and applications. A stable and hard wearing material.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.