RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece

RS Stock No.: 785-7872Brand: RS PRO
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Dial Bore Gauge

Number of Pieces

1

Largest Diameter

160mm

Smallest Diameter

50mm

Country of Origin

China

Product details

Dial Bore Gauge

Professional dial bore gauge providing a two point measuring system for comparative measurement of component hole sizes.

Range: 50-160mm.
Supplied in a case complete with probes and extensions.

€ 265.86

€ 265.86 Each (Exc. Vat)

€ 329.67

€ 329.67 Each (inc. VAT)

RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece

€ 265.86

€ 265.86 Each (Exc. Vat)

€ 329.67

€ 329.67 Each (inc. VAT)

RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Dial Bore Gauge

Number of Pieces

1

Largest Diameter

160mm

Smallest Diameter

50mm

Country of Origin

China

Product details

Dial Bore Gauge

Professional dial bore gauge providing a two point measuring system for comparative measurement of component hole sizes.

Range: 50-160mm.
Supplied in a case complete with probes and extensions.