RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 202-4473Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Standards Met

CE

Country of Origin

China

€ 110.68

€ 110.68 Each (Exc. Vat)

€ 137.24

€ 137.24 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

€ 110.68

€ 110.68 Each (Exc. Vat)

€ 137.24

€ 137.24 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Standards Met

CE

Country of Origin

China